Texas Instruments LM78L62ACZ

Contains Lead Positive Not Qualified BIPOLAR voltage regulator linear 125C 750mW 100mA 1.7V
$ 0.433
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM78L62ACZ herunter.

element14 APAC

Datasheet14 SeitenVor 21 Jahren

Newark

SHENGYU ELECTRONICS

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
Texas InstrumentsLM78L05ACZ/NOPB
62dB@(120Hz) 100mA Fixed 5V Positive 35V TO-92-3 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L06ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLM340LAZ-5.0
Reg Standard Lin Fix Pos 5V 0.1A 3-Pin TO-92 Box
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92

Beschreibungen

Beschreibungen von Texas Instruments LM78L62ACZ, die von den Distributoren bereitgestellt werden.

Contains Lead Positive Not Qualified BIPOLAR voltage regulator linear 125C 750mW 100mA 1.7V
IC, LINEAR VOLTAGE REGULATOR, 6.2V, TO92; Input Voltage Min:7.6V; Input Voltage Max:35V; Output Current:100mA; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:-; Current Rating:100mA ;RoHS Compliant: No
IC, V REG +6.2V, 78L62, TO-92-3; Primary Input Voltage:12V; Output Voltage Max:6.2V; Output Voltage Fixed:6.2V; Dropout Voltage Vdo:1.7V; Voltage Regulator Case Style:TO-92; No. of Pins:3; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:5%; Base Number:78; IC Generic Number:78L62; IC Package (Case style):TO-92; Input Voltage Max:35V; Input Voltage Min:7.9V; Logic Function Number:78; Operating Temperature Range:0°C to +125°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:6.2V; Supply Voltage Max:20V; Supply Voltage Min:8.5V; Voltage:6.2V; Voltage Regulator Type:Positive Fixed
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM78L62ACZ.