Texas Instruments LM2575N-5.0

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
$ 1.328
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2575N-5.0 herunter.

Texas Instruments

Datasheet41 SeitenVor 13 Jahren
Datasheet30 SeitenVor 14 Jahren

Farnell

National Semiconductor

DigiKey

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

Texas InstrumentsLM2575N-ADJ/NOPB
IC REG BUCK ADJ 1A 16-DIP / Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsLM2575N-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Texas InstrumentsLM2575HVN-ADJ
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14

Beschreibungen

Beschreibungen von Texas Instruments LM2575N-5.0, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PDIP16
SWITCHING REG 1A 5.0V, 2575, DIP16
SWITCHING REG 1A 5.0V, 2575, DIP16; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2575; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:7V; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2575N-5.0.
  • LM2575N5.0