Texas Instruments LM185H-2.5

Pwr Sply Func, Voltage Reference, TO-46, IS 10 uA to 20 mA, VO 2.5V, Vn 50uV, IO 10mA
$ 6.17
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM185H-2.5 herunter.

Texas Instruments

Datasheet23 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet16 SeitenVor 14 Jahren
Datasheet23 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 13 Jahren

element14 APAC

National Semiconductor

Verical

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

Texas InstrumentsLM285H-1.2/NOPB
EAR99 LM285 Tube Shunt voltage reference device 10muA 1.235V 60muVrms 150ppm/C
Texas InstrumentsLM185H-1.2/NOPB
150ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 10¦ÌA ¡À1% TO-2 5.44mm*5.44mm*2.67mm
Texas InstrumentsLM185H-1.2
EAR99 LM185 Tube Shunt voltage reference device 10muA 1.235V 60muVrms -55C~125C TA

Beschreibungen

Beschreibungen von Texas Instruments LM185H-2.5, die von den Distributoren bereitgestellt werden.

Pwr Sply Func, Voltage Reference, TO-46,IS 10 uA to 20 mA, VO 2.5V, Vn 50uV, IO 10mA
EAR99 LM185 Bulk Shunt voltage reference device 20muA 18V 120muVrms -55C~125C TA
Voltage Reference Precision 2.5 Volt 20 mA 2-Pin TO-46 Box
IC, VOLT REF, ADJ, MICROPWR, 3TO46; Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:38mV; Voltage Reference Case Style:TO-46; No. of Pins:2; Temperature Coefficient:150ppm/°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Reference Volt Tolerance ±%:1.52%
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM185H 2.5
  • LM185H2.5