Texas Instruments DS0026CJ

Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP14
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DS0026CJ herunter.

IHS

Datasheet10 SeitenVor 0 Jahren

DigiKey

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-03-10

Beschreibungen

Beschreibungen von Texas Instruments DS0026CJ, die von den Distributoren bereitgestellt werden.

Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP14
IC CLOCK DRIVER DUAL 5MHZ 14CDIP
DS0026 is a low cost monolithic high speed two phase Mos clock driver and interface circuit. Unique circuit design provides both very high speed operation and the ability to drive large capacitive loads. The device accepts standard TTL outputs and converts them to MOS logic levels. The device may be driven from standard 54/74 series and 54S/74S series gates and flip-flops or from drivers such as theDS8830 or DM7440. The DS0026 is intended for applications in which the output pulse width is logically controlled;i.e. the output pulse width is equal to the input pulse width. The DS0026 is designed to fulfill a wide variety of Mos interface requirements. Information on the correct usage of the DS0026 in these as well as other systems is included inthe application note AN-76.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.