Beschreibungen von Murata Power Solutions NMR100C, die von den Distributoren bereitgestellt werden.
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
NMR Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
DC/DC converter,5Vin,5Vout 200mA 1W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
DC/DC CONVERTER 5V TO 5V RoHSconf
IC MCU 16BIT 96KB FLASH 64LFQFP
Murata DCDC, NMR, 4.5 ¡ú 5.5 V , 5V , 1W
Murata Power Solutions NMR100C DCDC转换器
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:69%; Input Voltage:5V; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Ripple Voltage pk-pk:30mV