Beschreibungen von Murata Power Solutions NMH0512DC, die von den Distributoren bereitgestellt werden.
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Isolated DC/DC Converters - Through Hole 2W 5-12V DIP DUAL DC/DC
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated Board Mount Dc/dc Converter, Dip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes
2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, -83 mA, Unregulated, DIP
DC/DC-CONV. 5V TO +-12V 2W 1kV
Murata DCDC, NMH, 4.5 ¡ú 5.5 V , ¡À12V , 2W
CONV DC/DC 2W 5VIN 12VOUT DIP DL
Murata Power Solutions NMH0512DC DCDC转换器
CONVERTER, DC/DC, DIL, 2W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:12V; Output Current:83mA; Output Current 2:83mA; Supply Voltage:5V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency:82%; External Depth:9.8mm; External Length / Height:19.5mm; External Width:7.7mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:10%; Load Regulation:10%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:150mV; Output Voltage +:12VDC; Output Voltage -:-12VDC; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Package / Case:DIP; Power Density:1.42W/cm³