Murata Power Solutions NMF1205SC

Conv Dc/dc 1W 12 Vin 5V Sip Sgl / Module Dc-dc 12 Vin 1-OUT 5V 0.1A 0.5W 5-PIN Sip
$ 7.095
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Murata Power Solutions NMF1205SC herunter.

IHS

Datasheet7 SeitenVor 3 Jahren

element14 APAC

Newark

Farnell

Ciiva

Bestandsverlauf

3-Monats-Trend:
-7.45%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200
Recom PowerRY-1505S
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SIP Tube
Murata Power SolutionsNMG1205SC
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEE1S1205SC
MEE1 Series 1 W 12 Vin 5 Vout 200 mA Isolated DC/DC Converter - SIP-4

Beschreibungen

Beschreibungen von Murata Power Solutions NMF1205SC, die von den Distributoren bereitgestellt werden.

CONV DC/DC 1W 12VIN 5V SIP SGL / Module DC-DC 12VIN 1-OUT 5V 0.1A 0.5W 5-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 100 Ma Rohs Compliant: Yes
Isolated DC/DC Converters - Through Hole 1W 12-5V SIP SINGLE DC/DC
Murata DCDC, NMF, 11.4 ¡ú 12.6 V , 5V , 0.5W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 500 mW, 1 Output, Adj, Fixed, 5 V, 100 mA, Regulated, SIP
Murata Power Solutions NMF1205SC DCDC转换器
The NMF series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:11.4V to 12.6V; Power Rating:1W; Output Voltage:5V; Output Current:100mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:50%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Tolerance +:5%; Load Regulation:1.5%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:60mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³

Aliasnamen des Herstellers

Murata Power Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Murata Power Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc