Murata Power Solutions NDY1205C

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
$ 12.5
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Murata Power Solutions NDY1205C herunter.

IHS

Datasheet6 SeitenVor 3 Jahren

element14 APAC

Newark

Farnell

Ciiva

Bestandsverlauf

3-Monats-Trend:
+25.02%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 600
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 9-Pin PDIP Tube
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Murata Power SolutionsNDY1209C
Module DC-DC 12VIN 1-OUT 9V 0.333A 3W 8-Pin DIP

Beschreibungen

Beschreibungen von Murata Power Solutions NDY1205C, die von den Distributoren bereitgestellt werden.

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
NDY Series 3 W Single Output 5 V Isolated Through Hole DC/DC Converter
Isolated DC/DC Converters - Through Hole 3W 12V-5V DIP24 DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, DIP
CONV DC/DC 3W 12VIN 5VOUT DIP24
Murata Power Solutions NDY1205C DCDC转换器
Murata DCDC, NDY, 9 ¡ú 18 V , 5V , 3W
CONVERTER, DC/DC, DIL, 3W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:5V; Output Current:600mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:83%; External Depth:32.26mm; External Length / Height:7mm; External Width:14.66mm; Flammability Rating:UL94V-0; Input Voltage:12VDC; Input Voltage Max:18VDC; Input Voltage Min:9VDC; Line Regulation:0.5%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Density:0.9W/cm³
The NDY series is a range of low profile DC/DC converters offering a single regulated output over a 2:1 input voltage range. All parts deliver 3W output power up to 85-oC without heat sinking, except the 4.5V to 9V input voltage range which should be derated to 2W at the lower input voltage. A fly back oscillator design with isolated feedback is used to give regulation over the full operating range of 25% to 100% of full load. It is strongly recommended that external capacitors be used on input and output to guarantee performance over full load and input voltage range.

Aliasnamen des Herstellers

Murata Power Solutions verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Murata Power Solutions ist möglicherweise auch unter den folgenden Namen bekannt:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc