Molex 89485-8003

Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Frame
$ 1.327
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 89485-8003 herunter.

element14 APAC

Datasheet3 SeitenVor 11 Jahren

Sager Electronics

Molex

Master Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+20.03%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.327
$ 1.14
Stock
112,229
86,780
Authorized Distributors
6
6
Connector Type
Receptacle
Receptacle
Gender
Female
Female
Number of Ports
1
1
Number of Contacts
4
4
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Current Rating
1 A
1 A

Lieferkette

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions61729-1010BLF
Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port
Amphenol Communications Solutions87520-1010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions73725-1110BLF
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
USB Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Beschreibungen

Beschreibungen von Molex 89485-8003, die von den Distributoren bereitgestellt werden.

Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Frame
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
SINGLE PORT UP-RIGHT USB CONN. (L/F) | Molex Incorporated 89485-8003
Universal Serial Bus (USB) Shielded I/O Type A Receptacle, Single Upright, Right-Angle, Terminal Length 2.50mm, Without Mylar, 0.76µm Gold (Au) Plating, Tray Package, Lead-Free
USB Connector, 2.0, USB TYPE A, RCPT, THT; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:89485 Series; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:Right Angle - Upright; Connector Type:USB A; Contact Termination:Solder; Contact Termination Type:Solder; Flammability Rating:94V-0; No. of Contacts:4Contacts; Operating Temperature Max:125°C; Withstand Voltage:750V

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0894858003
  • 89485-8003.
  • 894858003