Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Molex 87832-1006

Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
$ 1.662
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 87832-1006 herunter.

IHS

Datasheet13 SeitenVor 7 Jahren

Molex

Sager Electronics

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
-1.78%

CAD-Modelle

Laden Sie Molex 87832-1006 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.662
$ 1.99
Stock
351,691
16,490
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.9812 mm
2.0066 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount, Through Hole
Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Nylon
Thermoplastic
Contact Material
Brass
Brass, Bronze

Lieferkette

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Verwandte Teile

Connector Shrouded Header 10 Position 2 mm Solder Straight Thru-Hole Milli-Grid
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold

Beschreibungen

Beschreibungen von Molex 87832-1006, die von den Distributoren bereitgestellt werden.

Pin Header, Signal, 2 mm, 2 Rows, 10 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Connector Shrouded Header 10 Position 2mm Solder Straight SMD Embossed Tape and Reel
MILLIGRID SMT SHROUDED HEADER W/PEGS/CAP/LOCK FEATURE IN TUBE AND T&R Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, Center Friction Lock, with Pegs, with Cap, Tape and Reel
CONN, PCB HDR, 10POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Milli-Grid 87832 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold P
Pitch mm = 2 / Contacts = 10 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0878321006
  • 878321006