Molex 70543-0114

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
$ 1.711
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 70543-0114 herunter.

IHS

Datasheet8 SeitenVor 7 Jahren

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.74%

CAD-Modelle

Laden Sie Molex 70543-0114 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.711
$ 1.282
$ 1.282
Stock
73,517
135,461
135,461
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Lieferkette

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 10 Circuits with Hooks
Amphenol Communications Solutions89882-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating
Amphenol Communications Solutions66951-010LF
VERT CARD CONN S/R 30AU-66951-010LF | Amphenol FCI (Amphenol CS) 66951010LF
Amphenol Communications Solutions89885-310LF
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube

Beschreibungen

Beschreibungen von Molex 70543-0114, die von den Distributoren bereitgestellt werden.

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.76um Gold
2.54mm (.100") Pitch SL(TM) Header, Single Row, Vertical, .120" Pocket, Shrouded, 9 Circuits, 0.76µm (30µ") Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONN, PCB HDR, 10POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: SL 70543 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat
Wire To Board Header; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:10; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:SL; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
HEADER, 2.54MM, VERTICAL, 10WAY; Connector Type:Wire to Board; Series:SL; Contact Termination:Solder; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Colour:Black; Connector Mounting Orientation:Vertical; Current per Contact Max:3A; Flammability Rating:94V-0; Material:High Temperature Thermoplastic; No. of Mating Cycles:50; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Through Hole Vertical; Withstand Voltage:250V

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0705430114
  • 705-43-0114
  • 70543-0114.
  • 705430114