Molex 52745-2097

FFC / FPC Connectors FFC, FPC Contacts, Top Surface Mount, Right Angle T/R
$ 1.09
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 52745-2097 herunter.

IHS

Datasheet5 SeitenVor 6 Jahren

Molex

Factory Futures

Arrow Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
+32.80%

CAD-Modelle

Laden Sie Molex 52745-2097 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.09
$ 0.826
Stock
482,207
1,116,023
Authorized Distributors
6
5
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
20
20
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin Bismuth
Housing Material
-
Nylon
Contact Material
Bronze
Nickel, Silver, Tin
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Lieferkette

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Molex 505110-2091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 20 Circuit, Zif
Molex 52746-1571 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smtra15 Circuit,embstppkg
HIROSE ELECTRICFH28E-20S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 20 Positions
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10051922-1510ELF
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Beschreibungen

Beschreibungen von Molex 52745-2097, die von den Distributoren bereitgestellt werden.

FFC / FPC Connectors FFC, FPC Contacts, Top Surface Mount, Right Angle T/R
FFC and FPC Connectors; MOLEX; 52745-2097; Gold; Surface Mount; 500 mA; 20
Molex 527452097 Easy-on FFC/FPC Connector 20 Pins 0.5mm Pitch Gold
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 20 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 20 Circuits, Gold
52745 SERIES 0.5MM PITCH 20 WAY RIGHT ANGLE MALE FPC CONNECTOR, ZIF TOP CONTACT
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Drawer Type 20P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET FFC/FPC, ZIF, 0.5MM, 20WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:20; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top; Connector Type:FFC / FPC
Poles = 20 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 16.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0527452097
  • 52745-2097.
  • 527452097
  • 527452097.