Molex 52745-0697

Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 0.523
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 52745-0697 herunter.

IHS

Datasheet5 SeitenVor 6 Jahren

Sager Electronics

Molex

HQonline

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+63.78%

CAD-Modelle

Laden Sie Molex 52745-0697 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.523
$ 0.645
Stock
764,155
1,746
Authorized Distributors
6
5
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
6
6
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin Bismuth
Housing Material
Polyamide
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Lieferkette

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Molex 52746-0671 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra6 Circuit,embstppkg
Amphenol Communications SolutionsSFV6R-2STE1HLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Amphenol Communications Solutions59453-062110EDHLF
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Conn FPC Connector SKT 6 POS 0.5mm Solder RA SMD Reel
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Molex 52746-0771 FFC & FPC Connectors, 0.5 FPC Zif Hsg Assembly, Smt Ra7 Circuit,embstppkg

Beschreibungen

Beschreibungen von Molex 52745-0697, die von den Distributoren bereitgestellt werden.

Molex 0.5mmpitch6p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Right Angle, 0.3mm, Solder
Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
FFC and FPC Connectors; MOLEX; 52745-0697; Gold; Surface Mount; 500 mA; 6
Molex 52745-0697 FFC & FPC Connectors, .5mm, Receptacle 06P Ra Smt Top
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 6 Circuits, Gold Plating
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Drawer Type 6P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector; Connector Type:FFC/FPC; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:52745; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Poles = 6 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Polyamide / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 9.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = 52745

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0527450697
  • 52745-0697.
  • 52745-0697..
  • 527450697
  • 527450697.