Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Molex 22-04-1041

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
$ 0.454
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Molex 22-04-1041 herunter.

Upverter

Datasheet1 SeiteVor 25 Jahren

IHS

Molex

JRH Electronics

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-46.02%

CAD-Modelle

Laden Sie Molex 22-04-1041 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.454
$ 0.649
Stock
1,294,240
578,001
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Lieferkette

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity2132230-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-4
Conn Shrouded Header HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Molex 22-03-1041 Headers & Wire Housings, 2.5mm, B-To-B Header Sr Vera 4 Circuit,
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX™ Bag
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
HIROSE ELECTRICDF1BZ-4P-2.5DSA
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
CONN HEADER VERT 6POS 2.5MM / Connector Header Through Hole 6 position 0.098" (2.50mm)
TE Connectivity171825-3
Pin Header, Wire-to-Board, 2.5 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMP EI Series
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, Tin (Sn) Plated, 24-22 AWG, Bag

Beschreibungen

Beschreibungen von Molex 22-04-1041, die von den Distributoren bereitgestellt werden.

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
Pin Header, Signal, 2.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, KK 5045 Series
CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.5N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.19mm; Voltage Rating VAC:250V

Aliasnamen des Herstellers

Molex verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Molex ist möglicherweise auch unter den folgenden Namen bekannt:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 0022041041
  • 022041041
  • 22-04-1041.
  • 22041041
  • 5045-04A
  • 504504A