Beschreibungen von Molex 214386-1001, die von den Distributoren bereitgestellt werden.
2.4GHz / 5GHz Wi-Fi/Bluetooth External Antenna, with I-PEX MHF Connector, White
Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max
External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 5.15GHz -5.85GHz, Linear, UFL / MHF1 / I-Pex Connector
Rubber rod antenna - Antennas ROHS
Wifi/Bt Dual-Band Antenna_Ipex_W
Antenna External 5.2dBi Gain Bag
RF ANTENNA, 5.15 TO 5.85GHZ, 3.3DBI;
WI-FI/BLUETOOTH EXT ANTENNA I-PE
Molex WiFi, 214386, 2.4 GHz,5 GHz£¨BLE£©, WiFi
Antennas WiFi DUAL-BAND ANNTENNA IPEX WHT
MOLEX WIFI/BT DUAL-BAND ANTEN AIPEXW
WHIP ANTENNA, 5.15-5.85GHZ, 3.3DBI; Ante; WHIP ANTENNA, 5.15-5.85GHZ, 3.3DBI; Antenna Type:Whip; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:I-Pex Connector; Gain:3.3dBi; VSWR:-; Input Power:2W; Input Impedance:50ohm; Antenna Polarization:Linear
Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ZigBee / Gain = 5.2 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = U.FL / Cable Length mm = 100 / Polarisation = Linear / Series = 214386 / Length mm = 104 / Diameter mm = 9.4 / Material = Polybutylene Terephthalate (PBT) / Material = Polycarbonate (PC)