Beschreibungen von Molex 19434-0001, die von den Distributoren bereitgestellt werden.
Molex 19434-0001 MX150L Female Terminal for 10-12 AWG Wire, Metal Strip Carrier
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Automotive Connector Contact, MX150L 19434 Series, Socket, Crimp, 10 AWG, 12 AWG
MX150L,19434 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 10 TO 12AWG
5.84mm MX150L Sealed Connectors .300 REEL 10-12 FEMALE SN
Automotive Connectors FEMALE PIN STRIP 10-12 AWG MX150L
Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ T/R
Cross Referenced to MOLEX - Part MOL19434-0001
AUTOMOTIVE CONTACT, SKT, 12-10AWG, CRIMP;
CONN SOCKET 10-12AWG CRIMP TIN
Contact, Socket, 12-10Awg, Crimp; Rango De Producto:Serie Mx150L; Contacto, Chapado:Estaño; Contacto, Material:Aleación Cobre Zinc; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:12Awg |Molex 19434-0001
CONTACT, SOCKET, 12-10AWG, CRIMP; Produc; CONTACT, SOCKET, 12-10AWG, CRIMP; Product Range:MX150L Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:12AWG; Connector Type:Contact