Beschreibungen von Molex 03-06-2091, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug
HSG, PANEL PLUG,9 CONT, CRIMP,1625 SERIES,0.145" PIN-SPNG, STRAIGHT, NATURAL,3 ROWS
1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 9 Circuits, with Standard Mounting Ears
Conn Housing PL 9 POS 3.68mm Crimp ST Panel Mount Natural Bag
CONNECTOR,MOLEX 03-06-2091 9 CIRCUIT,.062",PLUG
CONN PLUG 9POS .062 PANEL MOUNT
062 PWR CONN PLUG PNL MNT 9CKT
CONNECTOR HOUSING, PLUG, 9POS; Product Range:Standard .062" 1625 Series; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:3.68mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pi
PLUG, 9WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:9; Termination Method:Crimp; Series:MicroFit; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:Panel; Approval Bodies:UL, CSA; Colour:Natural; Current Rating:5A; Flammability Rating:UL94V-2; Material:PA Polyamide (Nylon 66); No. of Poles:9; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:4.45N; Mating Force:6.22N; Pitch:3.68mm; Rows, No. of:3; Thickness, Panel:1.52mm