Mill-Max 800-10-064-10-002000

Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
$ 8.59
Production
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 800-10-064-10-002000 herunter.

IHS

Datasheet3 SeitenVor 7 Jahren

element14 APAC

Farnell

Sager Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+127%

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TE Connectivity5-827730-0
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole

Beschreibungen

Beschreibungen von Mill-Max 800-10-064-10-002000, die von den Distributoren bereitgestellt werden.

Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
BOARD TO BOARD CONNECTOR, HEADER, 64 POS; BOARD TO BOARD CONNECTOR, HEADER, 64 POSITION, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Header; Product Range: 800 Seri; Available until stocks are exhausted
Board To Board Connector, Header, 64 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:64Contacts; Contact Termination Type:Through Hole; Product Range:800 Series Rohs Compliant: Yes |Mill-Max 800-10-064-10-002000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom