Microchip TC7660SCPA

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDIP8
$ 0.97
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Microchip TC7660SCPA herunter.

Components Direct

Datasheet11 SeitenVor 25 Jahren

element14 APAC

Microchip

Newark

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-49.53%

CAD-Modelle

Laden Sie Microchip TC7660SCPA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.97
$ 0.863
Stock
191,973
184,808
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
20 mA
20 mA
Switching Frequency
45 kHz
45 kHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
-12 V
-12 V
Max Output Voltage
-1.5 V
-1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Lieferkette

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Texas InstrumentsLMC7660IN
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8DIP
Texas InstrumentsLM2674N-ADJ
Buck Converter, No, 260kHz Adjustable, 1, 37V, 1.2V, 40V, 6.5V, PDIP-8, TH, 5.08mm H

Beschreibungen

Beschreibungen von Microchip TC7660SCPA, die von den Distributoren bereitgestellt werden.

Switched Capacitor Regulator, 0.02A, 45kHz Switching Freq-Max, CMOS, PDIP8
Microchip DCDCconversion chip, inverting converter, 1.5 V, 10 Voutput, 12 VInput, PDIP
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA Automotive 8-Pin PDIP Tube
TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - PDIP-8
NO Charge pump 1 -12V~-1.5V 1.5V~12V 20mA 45kHz DIP-8 DC-DC Converters ROHS
Output Type:adjustable; Input Voltage Min:1.5V; Input Voltage Max:12V; Dc / Dc Converter Ic Case:dip; No. Of Pins:8Pins; Output Current:20Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-12V; Topology:inverting; Msl:- Rohs Compliant: Yes
The TC7660S is a pin-compatible upgrade to the Indus-try standard TC7660 charge pump voltage converter. It converts a +1.5V to +12V input to a corresponding -1.5V to-12V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI. Added features include an extended supply range to 12V, and a frequency boost pin for higher operating frequency, allowing the use of smaller external capacitors. The on-board oscillator operates at a nominal frequency of 10kHz. Frequency is increased to 45kHz when pin 1 is connected to V+. Operation below 10kHz (for lower supply current applications) is possible by connecting an external capacitor from OSC to ground (with pin 1 open). The TC7660S is available in both 8-pin DIP and 8-pin small outline (SOIC) packages in commercial and extended temperature ranges.

Aliasnamen des Herstellers

Microchip verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Microchip ist möglicherweise auch unter den folgenden Namen bekannt:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TC7660SCPA.