Beschreibungen von Microchip PIC24FJ256DA106-I/MR, die von den Distributoren bereitgestellt werden.
PIC24 Series 24 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-64
16-bit MCU/DSC, 256 KB, 24576 Bytes, 32 MHz, 2.2 to 3.6V, QFN-64, RoHS
Microchip SCT
MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
2.2V~3.6V 32MHz 24KB FLASH 256KB Brown-out Detect/Reset,GFX,LVD,POR,PWM,WDT 52 2V 32MHz I2C,IrDA,SPI,UART,USART,USB OTG A/D 16x10b 16bit PIC QFN-64(EP) 9mm*300¦Ìm*1mm
Product Range:pic24F Microcontrollers; Architecture:pic24; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:24Kb; No. Of Pins:64Pins; Mcu Case Style:qfn; No. Of I/o S:52I/o S; Supply Voltage Min:2.2V Rohs Compliant: Yes
MCU, 16BIT, 256K FLASH, USB, 64QFN; Controller Family/Series:PIC24FJ; Core Size:16bit; No. of I/O's:52; Program Memory Size:256 KB; RAM Memory Size:24KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, Comparator, PWRT, RTC; No. of PWM Channels:9; Digital IC Case Style:QFN; Supply Voltage Range:2.2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:PIC24FJ; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART, USB; Peripherals:ADC, ACMP, POR, RTCC; Program Memory Size:256KB