Beschreibungen von Microchip PIC18F65J15-I/PT, die von den Distributoren bereitgestellt werden.
Multilayer Ceramic Capacitor, Grm Series, 1000 Pf, 2%, C0g / Np0, 50 V, 0402 [1005 Metric]
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PQFP64
PIC18F Series 48 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit PIC18 PIC RISC 48KB Flash 2.5V/3.3V 64-Pin TQFP Tray
2V~3.6V 40MHz 2KB FLASH 48KB Brown-out Detect/Reset,POR,PWM,WDT inside 50 2V 2.7V,3.6V 40MHz I2C,SPI,UART,USART 1KB A/D 11x10b 8bit PIC QFP SMD mount 10mm*10mm*1mm
MCU, 8BIT, PIC18, 40MHZ, TQFP-64; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 48KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 50I/O
IC, MCU, 8-BIT, 48K FLASH, TQFP64; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:50; Program Memory Size:48 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC; No. of PWM Channels:14; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:48KB; IC Generic Number:18F65J15; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface:I2C, SPI, USART; Interface Type:EUSART, I2C, PSP, SPI; Logic Function Number:18F65J15; No. of ADC Inputs:11; No. of Bits:8; No. of I/O's:50; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Peripherals:ADC, ACMP, POR; Program Memory Size:48KB; Supply Voltage Max:3.6V; Supply Voltage Min:2.5V; Termination Type:SMD