Microchip PIC12F675-E/SN

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 1.5
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Microchip PIC12F675-E/SN herunter.

element14 APAC

Datasheet136 SeitenVor 16 Jahren

Future Electronics

element14

Electro Sonic

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-38.02%

CAD-Modelle

Laden Sie Microchip PIC12F675-E/SN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.5
$ 1.379
$ 1.379
Stock
315,788
1,105,092
1,105,092
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Number of I/Os
6
6
6
Peripherals
POR
POR, WDT
POR, WDT
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Lieferkette

Projected EOL Date2034-07-25
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Verwandte Teile

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 8-Pin SOIC N Tube
Microchip PIC12FSeries microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway

Beschreibungen

Beschreibungen von Microchip PIC12F675-E/SN, die von den Distributoren bereitgestellt werden.

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
PIC12F675-E/SN,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN SOIC
Microchip PIC12F Series MCU, PIC Core, 8-Pin SOIC, 0 CAN Channel
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8
8-bit MCU Microcontrollers; MICROCHIP; PIC12F675-E/SN; PIC; 20 MHz; FLASH; 2
PIC12F Series 1.75 kB Flash 64 B SRAM SMT 8-Bit Microcontroller - SOIC-8
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range:PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM Memory Size:64Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/
Microcontroller Operating temperature: -40...125 °C Power supply: 2...5.5 V No. of I/Os: 6 No. of timers: 1 Bus width: 8 Bit Package: SO-8 ADC resolution: 10 bit EEPROM: 128 Byte Flash memory: 1.7 KB RAM: 64 Byte
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range: PIC12 Family PIC12F6xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC12; MCU Series: PIC12F6xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC12F6xx; Device Marking: PIC12F675-E/SN.; EEPROM Memory Size: 128Byte; Flash Memory Size: 1.75KB; Logic Function Number: 12F675; MPU Core Size: 8bit; No. of ADC Inputs: 4; No. of Timers: 2; Number of bits in ADC: 10; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, Timer; Program Memory Size: 1.75KB; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Aliasnamen des Herstellers

Microchip verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Microchip ist möglicherweise auch unter den folgenden Namen bekannt:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PIC12F675-E/SN.
  • PIC12F675-E/SN..
  • PIC12F675-ESN
  • PIC12F675/ESN
  • PIC12F675E/SN
  • PIC12F675ESN