Beschreibungen von Microchip DSPIC33EP512GP806-I/PT, die von den Distributoren bereitgestellt werden.
IC MCU 16BIT 512KB FLASH 64TQFP / MCU 16-bit dsPIC RISC 536KB Flash 3.3V 64-Pin TQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
280MHz 512KB 53 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP512GP806-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART; FLASH; dsPIC
Product Range:dspic33E Series; Core Frequency:140Mhz; Flash Memory Size:512Kb; No. Of I/o S:53I/o S; Embedded Interface Type:can, I2C, I2S, Spi, Uart, Usb; Core Supply Voltage:1.8V; Dsc Case Style:tqfp; No. Of Pins:64Pins; Msl:- Rohs Compliant: Yes
Device Core = dsPIC33E / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = dsPIC / Clock Frequency Max. MHz = 70 / Program Memory Type = Flash / Program Memory Size KB = 512 / RAM Memory Size KB = 48 / Interfaces = 4-Wire Serial / Interfaces = USB / Interfaces = UART / Interfaces = eCAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / ADC Channels = 24 / ADC Resolution bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 28 / Comparators = 3 / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.2