Beschreibungen von Mersen GGC15, die von den Distributoren bereitgestellt werden.
Electric Fuse, Fast Blow, 15A, 125VAC, 10000A (IR), Inline/holder, 3AG
FUSE, FAST ACTING, ELECTRONIC, GLASS/CERAMIC, 10KA, 125VAC, 15A
Fast Acting Miniature Glass Tube Fuse 15A 10kA IR
Mersen Usa Newburyport Ma Llc 125V 15A 1-1/4X1/4 Fuse
Ferraz 125V 15A 1-1/4X1/4 FUSE
FAST ACTING GLASS FUSE ,6.3X32 MM. 15.00 A
Glass Fuse, 15A, 10kA at 125V AC, 5 PK
Miniature fuse GGC - Fast-Acting
FUSE,FAST ACTING,ELECTRONIC,GLAS
FAST-ACTING, FERRULE, 125V AC 15A
Mersen GGC15 Miniature Fuse. Ferraz Shawmut Miniature Fuse, Fast Acting, Series: GGC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 15 A, 125 VAC, 10 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Glass, Clear, 1/4 in Dia x 1-1/4 in L Body Size. Additional Description: MERS-GGC15 125V 15A 1-1/4X1/4 FUSE. Catalog Description: 250V,Fast Acting, Glass 1/4 x 1 1/4 125 Volts 15 Amps GGC series..