Mean Well XLG-320-L-AB

LED Power Supplies 315W 150-300V 500-1400mA Constant Power adj via Io pot and 3 in 1 dimming
$ 58.8
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well XLG-320-L-AB herunter.

TME

Datasheet10 SeitenVor 2 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-91.60%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von Mean Well XLG-320-L-AB, die von den Distributoren bereitgestellt werden.

LED Power Supplies 315W 150-300V 500-1400mA Constant Power adj via Io pot and 3 in 1 dimming
150~300V 1400mA, Constant Power LED Driver PFC, Adjustable, Dimmable IP67, Type HL, 320 Watts
LED Driver Module PWM 1400mA 1-OUT 150V to 300V 315W Wire Leaded
Power Supply; LED; dimming; 315W; 150-300V; 1400mA; 100-305VAC; 142-431VDC; IP67
PLC Q Series Profibus DP Mastermodule, DP-V1 Protocol, 12MBaud,IEC61158/EN50170
XLG-320-L-AB MEAN WELL LED AC-DC 315 Watt 150~300V/1400mA with Dimming + More!
315 W, Single Output, 150-300 VDC@1.40 A LED Lighting Metal AC-DC Power Supply
AC-DC LED POWER SUPPLY MODULE, 1 Output, 315W, Hybrid
POWER SUPPLY, AC-DC, LED, CONSTANT POWER, 315W, 150-30V, IP67, 3IN1 DIM, XLG-32
315W Constant Power Mode LED Driver 1400mA 150V to 300V IP67 Output Adjustable and 3-in-1 Dimming
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
AC/DC LED Power Supply 315W Single 7-Pin
LED-SPS 315W 150-300V 1,05-1,4A CP
Rated Power W = 315 / Output Voltage DC Max. V = 300 / Output Voltage DC Min. V = 150 / Output Current A = 1.4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG-320 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1476000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV