Beschreibungen von Mean Well TDR-960-48, die von den Distributoren bereitgestellt werden.
48 Volts 20A, 48Vdc DIN Rail Power Supply 3 Phase Wide Input Range 48V 20A, 960 Watts
960 WATT, SINGLE OUTPUT, 48V@20A DIN RAIL MOUNT POWER PLASTIC AC-DC POWER SUPPLY
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
Power Supply; DIN; 960W; 48V; 20A; 340-550VAC; 480-780VDC
POWER SUPPLY, AC-DC,48V,20A,380-550V IN, ENCLOSED, DIN RAIL, PFC,960W, TDR-960 SERIES
AC/DC 960W 48V Three Phase Industrial DIN Rail w/ PFC Function
TDR-960 Series 960 W 48 V 20 A AC-DC 3-Phase Industrial DIN Rail Power Supply
Mean Well TDR-960-48 TDR PSU 48V 20A 960W DIN Rail mounted input 340-550V AC
MELSEC-Q Series Sequencer CPU (Universal Model), PLC CPU UNIT, IQ, 30K STEP, 4096 I/O, 0.33 AMP, 5 V DC
Power supply, 48 to 55 VDC, 20 A, 960 W, TDR-960-48
AC/DC Power Supply Single-OUT 48V 20A 960W 14-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 340 VAC to 550 VAC, 1 Output, 960 W, 48 VDC, 20 A
Power Supply, Ac-Dc, 48V, 20A; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:48V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well TDR-960-48