Beschreibungen von Mean Well TDR-240-48, die von den Distributoren bereitgestellt werden.
TDR-240 Series 240 W 48 V Output Slim 3-Phase Input DIN Rail Power Supply
48 Volts 5A, 240W DIN Rail Power Supply 3 Phase Wide Input Range 48V @ 5A DIN Rail, 240 Watts
AC-DC Power Factor Correction Module, 1 Output, 240W, Hybrid
POWER SUPPLY, AC-DC, DIN RAIL, 240W, 48V,5A, THREE PHASE, 340-550V IN
DIN Rail Power Supplies 240W 48V 5A 3 Phase DIN W/PFC
Mean Well TDR-240-48 TDR Rail PSU 240W 48V DC 5A DIN-mounted fanless design
Power Supply, Ac-Dc, 48V, 5A Rohs Compliant: Yes |Mean Well TDR-240-48
TDR-240-48 MEAN WELL AC-DC 48 Volt 5 Amp 240 Watt Power Supply +More!
Power Supply; DIN; 240W; 48V; 5A; 340-550VAC; 480-780VDC
Q Series PLC CPU - 1024 Inputs, 8192 Outputs, For Use With MELSEC Q Series, Ethernet Networking, Mini USB
AC/DC Power Supply Single-OUT 48V 5A 240W 10-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 340 VAC to 550 VAC, 1 Output, 240 W, 48 VDC, 5 A
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Rated Power W = 240 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = TDR-240 / Efficiency % = 92 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 113.5 / Height mm = 125.2 / Width mm = 63 / Warranty = 3 Years