Beschreibungen von Mean Well SD-50B-5, die von den Distributoren bereitgestellt werden.
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Power Supply Dc/Dc 50 Watt 5VDC@10A Vin=19-36VoltUL/CSA/TuVDC@Ce
19-36VDC O/P +5V10A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 50W 5V 10A Input 19-36VDC
Module DC-DC 24VIN 1-OUT 5V 10A 50W 5-Pin
DC/DC Converter Enclosed Type Input Range: 19~36vdc, 50 Watts
SD-50B-5 MEAN WELL DC-DC 18~36V Input, 5V/10A output + More!
SERVO AMPLIFIER AC, MR-J4 SERIES, 400 WATT, 200 VAC, SSCNET
DC/DC-Conv 19-36V:5V 10,0A 50W
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Adjustable, Fixed, 5 VDC, 10 A, Regulated, Enclosed
Dc-Dc Converter, 5V, 10A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:50W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:10A; Width:97Mm Rohs Compliant: Yes |Mean Well SD-50B-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 83 / Rated Power W = 50 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 73 / MTBF h = 512800 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Weight g = 400 / Warranty = 2 Years / Series = SD-50