Mean Well RSP-320-15

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 15V 21.4A 321W
$ 47
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well RSP-320-15 herunter.

IHS

Datasheet4 SeitenVor 3 Jahren

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-34.75%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

Mean WellSE-350-15
350 WATT, SINGLE OUTPUT, 15V@23.2A GENERAL PURPOSE ENCLOSED WITH FAN AC-DC POWER SUPPLY
Mean WellSP-320-15
Mean Well SP-300-15 Power Supply, Uout: 15V, Iout: 0-20A, rated power: 300W, PFC, RoHS
Mean WellSP-320-12
Mean Well SP-300-12 Power Supply, Uout: 12V, Iout: 0-25A, rated power: 300W, PFC, RoHS
Murata Power SolutionsHPQ-12/25-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray

Beschreibungen

Beschreibungen von Mean Well RSP-320-15, die von den Distributoren bereitgestellt werden.

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 15V 21.4A 321W
320 W, Single Output, 15 VDC@21.4 A Industrial Enclosed with Fan AC-DC Power Supply
Power supply; module; 321W; 15V; 21.4A; 88-264VAC; 124-370VDC
15Vdc 21.4A, 15Volts Switching Power Supply PFC, Low Profile 15V 21.4A, 320 Watts
POWER SUPPLY, AC-DC,15V,21.4A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-320 SERIES
321W 1 88V(AC),124V(DC) 264V(AC),370V(DC) 0.5% 21.4A 15V 215mm*115mm*30mm
RSP-320-15 MEAN WELL AC-DC 15 Volt 21.4 Amp 321 Watt Power Supply +More!
Mean Well RSP-320-15 SMPSU 15V 21.4A 321W enclosed overload protection
FX5;I/O Extension;DC;16 Inputs;16 Transistor Outputs;source
Switching Power Supplies 321W 15V 21.4A W/ PFC
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 321 W, 15 VDC, 21.4 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 15V, 21.4A; No. Of Outputs:1Outputs; Output Power Max:321W; Output Voltage - Output 1:15V; Output Current - Output 1:21.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-320-15

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV