Beschreibungen von Mean Well RSP-320-13.5, die von den Distributoren bereitgestellt werden.
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 13.5V 23.8A 321.3W
13.5Vdc 23.8A, 13.5Volts Switching Power Supply PFC, Low Profile 13.5Volts 23.8A, 320 Watts
Power Supply; module; 321.3W; 13.5V; 23.8A; 88-264VAC; 124-370VDC
320 W, Single Output, 13.5 VDC@23.8 A Industrial Enclosed with Fan AC-DC Power Supply
POWER SUPPLY, AC-DC,13.5V,23.8A,100-264V IN, ENCLOSED, PNL MNT, PFC, RSP-320 SERIES
RSP-320-13.5 MEAN WELL AC-DC 13.5 Volt 23.8 Amp 321 Watt Power Supply +More!
Programmable logic controller (PLC) CPU module with integrated I/Os - Mitsubishi Electric (MELSEC iQ-F Series) - 32I/O
AC/DC Power Supply Single-OUT 13.5V 23.8A 321.3W 9-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 321.3 W, 13.5 VDC, 23.8 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 13.5V, 23.8A; No. Of Outputs:1Outputs; Output Power Max:321.3W; Output Voltage - Output 1:13.5V; Output Current - Output 1:23.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well RSP-320-13.5
Outputs = 1 / Output Voltage 1 V = 13.5 / Output Voltage Nominal 1 V = 13.5 / Output Current 1 A = 23.8 / Output Type = Adjustable / Rated Power W = 321.3 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 88 / MTBF h = 1826400 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 215 / Width mm = 115 / Height mm = 30 / Warranty = 3 Years