Mean Well RSP-2000-12

Switching Power Supplies 1200W 12V 100A Front End PS w/PFC
$ 453.302
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well RSP-2000-12 herunter.

IHS

Datasheet7 SeitenVor 3 Jahren

Mean Well

Electro Sonic

Sager Power Systems

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
+13.02%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Mean WellGSM36B12-P1J
POWER SUPPLY, AC-DC,12V,3A,100-264V IN, ENCLOSED, DESKTOP, MEDICAL,36W, GSM36 SERIES
Mean WellLPF-60-12
LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
PBA150F Series 156 W Single Output 12 V AC/DC Enclosed Type Power Supply
TDK-LambdaRTW12-8R4C
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 8.4A, 101W
TDK-LambdaDSP100-12
DIN Rail Power Supplies 72W 12V 6A DIN Rail 115-230VAC

Beschreibungen

Beschreibungen von Mean Well RSP-2000-12, die von den Distributoren bereitgestellt werden.

Switching Power Supplies 1200W 12V 100A Front End PS w/PFC
Power Supply; module; 1200W; 12V; 100A; 90-264VAC; 127-320VDC
POWER SUPPLY, AC-DC,12VDC@100A, 12VDC@0.8A,5VDC@0.3A,180-264V IN, ENCLOSED, PFC, RSP
RSP-2000-12 MEAN WELL AC-DC 12 Volt 100 Amp 1200 Watt Power Supply +More!
PLC, FX3UC Base unit DC 24V; 8 Inputs DC 24V; 8 Transistor outputs, sink
12Vdc 100A, 12Volts Power Supply Parallel Function 12V 100A, 2000 Watts
2000W Single Output Power Supply 12 Volts @ 100 Amps
AC/DC 2000W 12V Single Output Power Supply, Enclosed w/ Fan
Mean Well RSP-2000-12 1200W 12V Active PFC Enclosed Power Supply
O/P +12V100A; Parallel; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 12V 100A 1200W 23-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 1.2 kW, 12 VDC, 100 A
AC-DC Enclosed - PFC & Parallel Series
DC Power Supply, 1.2kW, 12V, 100A
Power Supply, Ac-Dc, 12V, 100A; No. Of Outputs:1Outputs; Output Power Max:1.2Kw; Output Voltage - Output 1:12V; Output Current - Output 1:100A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-2000-12

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV