Beschreibungen von Mean Well RSP-200-15, die von den Distributoren bereitgestellt werden.
FX3U Logic Module - 32 Inputs, 32 Outputs, Transistor, Computer, HMI Interface
Power Supply; module; 201W; 15V; 13.4A; 88-264VAC; 124-370VDC
Switching Power Supplies 201W 15V 13.4A PS W/PFC Function
AC-DC Power Factor Correction Module, 1 Output, 201W, Hybrid
POWER SUPPLY, AC-DC,15V,13.4A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-200 SERIES
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 15 Volts 13.4 Amps 201 Watts
RSP-200-15 MEAN WELL AC-DC 15 Volt 13.4 Amp 201 Watt Power Supply +More!
15Vdc 13.4A, 15Volts Power Supply Low Profile, PFC 15V 13.4A, 200 Watts
AC/DC 200W 15V Single Output Power Supply, Enclosed
AC/DC Power Supply Single-OUT 15V 13.4A 201W 9-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 201 W, 15 VDC, 13.4 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 15V, 13.4A; No. Of Outputs:1Outputs; Output Power Max:201W; Output Voltage - Output 1:15V; Output Current - Output 1:13.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-200-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 13.4 / Output Type = Adjustable / Rated Power W = 201 / Input Voltage Min. V = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89.5 / MTBF h = 2078100 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 215 / Width mm = 115 / Height mm = 30 / Warranty = 3 Years