Beschreibungen von Mean Well RSP-200-12, die von den Distributoren bereitgestellt werden.
FX3U Logic Module - 32 Inputs, 32 Outputs, Relay, Computer, HMI Interface
RSP-200 Series 200 W 12 V Single Output AC/DC Power Supply with PFC Function
Power Supply; module; 200.4W; 12V; 16.7A; 88-264VAC; 124-370VDC
Switching Power Supplies 200.4W 12V 16.7A PS W/PFC Function
AC-DC Power Factor Correction Module, 1 Output, 200.4W, Hybrid
POWER SUPPLY, AC-DC,12V,16.7A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-200 SERIES
RSP-200-12 MEAN WELL AC-DC 12 Volt 16.7 Amp 200 Watt Power Supply +More!
12Vdc 16.7A, 12Volts Power Supply Low Profile, PFC 12V 16.7A, 200 Watts
Mean Well RSP-200-12 SMPSU 12V 16.7A 200W Enclosed PFC protections
AC/DC 200W 12V Single Output Power Supply, Enclosed
AC/DC Power Supply Single-OUT 12V 16.7A 200.4W 9-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 200.4 W, 12 VDC, 16.7 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 12V, 16.7A; No. Of Outputs:1Outputs; Output Power Max:200.4W; Output Voltage - Output 1:12V; Output Current - Output 1:16.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well RSP-200-12