Beschreibungen von Mean Well RSP-1500-5, die von den Distributoren bereitgestellt werden.
FX3U Logic Module - 16 Inputs, 16 Outputs, Transistor, Computer, HMI Interface
Switching Power Supplies 5V 240A 1200W Active PFC Function
AC-DC Power Factor Correction Module, 1 Output, 1200W, Hybrid
Power Supply; module; 1200W; 5V; 240A; 85-264VAC; 120-370VDC
5Vdc 240A, 5Volts PFC Power Supply Parallel Function 5V 240A, 1500 Watts
RSP-1500-5 MEAN WELL AC-DC 5 Volt 240 Amp 1200 Watt Power Supply +More!
AC/DC 1500W 5V Single Output Power Supply, Enclosed w/ Fan
1200W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 5V DC, 240A
O/P +5V240A; Parallel; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 5V 240A 1200W 17-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 150 W, 5 VDC, 30 A
1200W AC/DC Enclosed Switching Power Supply
AC-DC Enclosed w/PFC & Parallel Series
Power Supply, Ac-Dc, 5V, 240A; No. Of Outputs:1Outputs; Output Power Max:1.2Kw; Output Voltage - Output 1:5V; Output Current - Output 1:240A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-1500-5
Outputs = 1 / Output Voltage 1 V = 5 / Output Voltage Nominal 1 V = 5 / Output Current 1 A = 240 / Output Type = Adjustable / Rated Power kW = 1.2 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 80 / MTBF h = 90400 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 278 / Width mm = 127 / Height mm = 83.5 / Warranty = 5 Years