Beschreibungen von Mean Well RSD-60H-3.3, die von den Distributoren bereitgestellt werden.
3.3V 12A 39.6W Reliable Railway Enclosed DC-DC Converter 40-160 Vin
DC-DC Regulated Power Supply Module, 1 Output, 39.6W, Hybrid
Isolated DC/DC Converters - Chassis Mount 39.6W 40-160Vin 3.3V 12A Railway
DC-DC CONVERTER, RAILWAY, 39.6W, 40-160VIN, 3.3VOUT, 12A, RSD-60 SERIES
RSD-60H-3.3 MEAN WELL DC-DC 40~110V Input, 3.3V/6A output + More!
DC/DC 39.6W 110Vin - 3.3Vout Railway Converter, Enclosed
40-160VDC O/P +3.3V12A, DC-DC Converter EN50155 Railway Standard Input Voltage 40~160Vdc, 60 Watts
Servo Amplifier, 2 Kw, 10.5 Amp, 200/230 Vac, 50/60 Hz
DC/DC Converter, Railway, 40W, 3.3V, 12A
Isolated Chassis Mount DC/DC Converter, Industrial, ITE, 4:1, 39.6 W, 1 Output, Fixed, 3.3 VDC, 12 A, Regulated, Enclosed
Dc-Dc Converter, 3.3V, 6A; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:3.3V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-60H-3.3