Mean Well RS-50-3.3

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 33 W, 3.3 VDC, 10 A
$ 13.1
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well RS-50-3.3 herunter.

IHS

Datasheet2 SeitenVor 3 Jahren

Mean Well

Electro Sonic

Component Distributors Inc.

TME

Bestandsverlauf

3-Monats-Trend:
-5.26%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Mean WellRS-35-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 23.1 W, 3.3 VDC, 7 A
Mean WellRPS-60-3.3
AC to DC Power Supply Open Frame Single Output 3.3 Volt 11 Amp 33 Watt
TDK-LambdaLS35-3.3
Screw Terminal Block 125V(DC) 373V(DC) Screw Terminal Block 99.06mm*81.28mm*35.56mm
Mean WellRS-15-3.3
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 9.9 W, 3.3 VDC, 3 A
Murata Power SolutionsNXJ1S0303MC-R7
Module DC-DC 3.3VIN 1-OUT 3.3V 0.333A 1W 5-Pin SMD Module T/R
Power Supply; DCDC; Non Isolated; SurfaceMount; Input 5VDC; Output 0.83.6V 8A; 26W

Beschreibungen

Beschreibungen von Mean Well RS-50-3.3, die von den Distributoren bereitgestellt werden.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 33 W, 3.3 VDC, 10 A
RS-50-3.3 MEAN WELL AC-DC 3.3 Volt 10 Amp 33 Watt Power Supply +More!
Power Supply; module; 33W; 3.3V; 10A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
Power Supply, Ac-Dc, 3.3V, 10A Rohs Compliant: Yes |Mean Well RS-50-3.3
POWER SUPPLY, AC-DC, SWITCHING, 33W, 88-264VIN, 3.3VOUT, 10A, RS-50 SERIES
3.3Vdc 10A 3.3Vdc Power Supply Enclosed Power Supply 3.3Volts 10A
AC/DC 50W 3.3V Single Output Power Supply, Enclosed
O/P +3.3V10A; G3; AC/DC; Enclosed Type
AC/DC Power Supply Single-OUT 3.3V 10A 33W 5-Pin
Switching Power Supplies 33W 3.3V 10A Enclosed
CONN HEADER SMD R/A 10POS 2.54MM
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Voltage Nominal 1 V = 3.3 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 33 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 2 / Termination Type = Screw Terminal / Efficiency % = 78 / MTBF h = 2956700 / Ripple & Noise (V) mV = 80 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 99 / Width mm = 97 / Height mm = 36 / Warranty = 3 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV