Beschreibungen von Mean Well RS-25-3.3, die von den Distributoren bereitgestellt werden.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 19.8 W, 3.3 VDC, 6 A
Power Supply; module; 19.8W; 3.3V; 6A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
Mean Well RS-25-3.3 SMPSU 20W Enclosed universal input overload protected
AC/DC Power Supply Single-OUT 3.3V 6A 19.8W 5-Pin
POWER SUPPLY, AC-DC, SWITCHING, 19.8W, 88-264VIN, 3.3VOUT, 6A, RS-25 SERIES
RS-25-3.3 MEAN WELL AC-DC 3.3 Volt 6 Amp 20 Watt Power Supply +More!
3.3Vdc 6A 3.3Vdc Power Supply Enclosed Power Supply 3.3Volts 6Amps
AC to DC Power Supply Single Output 3.3 Volt 6 Amp 19.8 Watt
AC/DC 25W 3.3V Single Output Power Supply, Enclosed
Touch Screen HMI - 12.1 in, TFT Display, 800 x 600pixels
O/P +3.3V6A; G3; AC/DC; Enclosed Type
Power Supply, Ac-Dc, 3.3V, 6A; No. Of Outputs:1Outputs; Output Power Max:25W; Output Voltage - Output 1:3.3V; Output Current - Output 1:6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Mean Well RS-25-3.3