Beschreibungen von Mean Well RCP-1000-12, die von den Distributoren bereitgestellt werden.
AC-DC Power Factor Correction Module, 1 Output, 720W, Hybrid
Power Supply; module; 720W; 12V; 60A; 90-264VAC; 127-370VDC
POWER SUPPLY, AC-DC,12V@60A,5V@0.3A,100-264VIN, ENCLOSED, SUBRACK MNT, PFC, RCPSERIES
O/P +12V60A; Rack Power; AC/DC; Rack Power; Enclosed Type
720W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 0.5% 60A 12V 295mm*127mm*41mm
RCP-1000-12 MEAN WELL AC-DC 12 Volt 60 Amp 720 Watt Power Supply +More!
Rack Mount Power Supplies 720W 12V 60A W/PFC
1000 to 3000W 12V 60A Front End Power System
AC/DC 1000W 12V Rack Mountable Front End Rectifier
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 720 W, 12 V, 60 A, RCP-1000 Series
12Vdc 60A, Hot Swappable Power Supply, Rack Power
AC/DC Power Supply Single-OUT 12V 60A 720W 24-Pin
Power Supply, Ac-Dc, 12V, 60A; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:720W; Output Voltage Nom.:12V; Output Current Max:60A; Product Range:Rcp-1000 Series; Svhc:No Svhc (27-Jun-2018); Rohs Compliant: Yes |Mean Well RCP-1000-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 60 / Output Type = Adjustable / Rated Power W = 720 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Aluminium / Termination Type = Pin Connector / Efficiency % = 81 / MTBF h = 107400 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 295 / Width mm = 127 / Height mm = 41 / Warranty = 5 Years