Mean Well PLD-25-700

LED Driver Enclosed Switching Power Supply PFC 24 to 36 Volts 0.7 Amps 25.2 Watts
$ 15.1
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well PLD-25-700 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

TME

Electro Sonic

Peak to Peak Power

Telerex Europe

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)

Verwandte Teile

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Beschreibungen

Beschreibungen von Mean Well PLD-25-700, die von den Distributoren bereitgestellt werden.

LED Driver Enclosed Switching Power Supply PFC 24 to 36 Volts 0.7 Amps 25.2 Watts
LED Driver (CC) 25W 700mA Linear (24-36Vdc) 90-295Vac PFC Non-Dimming IP30 Plastic Enclosure
I/P 90~295Vac O/P +24~36V700mA; Led power; AC/DC; Enclosed Type
Mean Well Pld-25-700 LED Driver Constant Current 25W 0.7A 24-36V DC Not Dimmable
POWER SUPPLY, AC-DC,36V,0.7A,90-295V IN, ENCLOSED, PNL MNT, LED DRIVER, PLD-25 SERIES
Power Supply; LED; 25.2W; 24-36V; 700mA; 90-295VAC; 127-417VDC; IP42
PLD-25-700 MEAN WELL LED AC-DC 25 Watt Class 2 24~36V/700mA + More!
LED Power Supplies 25.2W 50V 700mA 90-295VAC W/PFC
LED DRVR Module 1-CH IP42 36V 0.7A
LED DRIVER/PSU, CONSTANT CURRENT, 25.2W ROHS COMPLIANT: YES
AC/DC LED Power Supply 25.2W Single 4-Pin
SPS Class2 25W 24-36V/700mA CC
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 24-36V 700MA
Rated Power W = 25 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 24 / Output Current mA = 700 / Supply Voltage AC Max. V = 295 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 417 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = PLD-25 / Dimmable = No / Protection Rating = IP42 / MTBF h = 5524200 / Termination Type = Wire Lead / Ripple & Noise (V) V = 2.7 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -30 / Width mm = 57 / Height mm = 30 / Length mm = 84

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV