Mean Well PLC-100-12

AC to DC LED Driver Enclosed Power Supply Single Output 12 VDC 5A 60 Watts Terminal Blocks
$ 38.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well PLC-100-12 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

Mean Well

Electro Sonic

Component Distributors Inc.

TME

Bestandsverlauf

3-Monats-Trend:
-28.95%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
12Vdc 8.33A, 12V Desk Top Power Adaptor, Medical & ITE Certifications, 12 Volts 8.33 Amps
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W

Beschreibungen

Beschreibungen von Mean Well PLC-100-12, die von den Distributoren bereitgestellt werden.

AC to DC LED Driver Enclosed Power Supply Single Output 12 VDC 5A 60 Watts Terminal Blocks
POWER SUPPLY, AC-DC,12V,5A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, PLC-100 SERIES
LED Power Supplies 60W 12V 5A LED Power Supply
12V5A 12Vdc LED Power Supply UL1310 Class 2 Operates: CV or CC Mode
AC/DC Power Supply Single-OUT 12V 5A 60W
PLC-100-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5.0A + More!
Power Supply; LED; 60W; 12V; 5A; 90-264VAC; 127-370VDC; IP30
4 Digital Safety Inputs PNP 24 VDC high connectivity unit screwless push-in connector 12 mm wide
O/P +12V5A; Led power; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
SPS Class2 PFC 60W 12V/5A CV+CC
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, Constant Voltage, 90 VAC to 264 VAC, PLC-100 Series
100 - 240Vac, 60W, 5000mA, 9-12V, IP20 LED Driver
60W 1 90V(AC) 264V(AC) 5A 200.5mm*69.5mm*35mm
LED Driver (CC, CV) 60W 3.75-5A Linear (9-12Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
LED Power Supply (plastic case/PFC)
LED Driver Operating temperature: -30...50 °C Output voltage: 9...12 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...370 VDC Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Efficiency: 83 % Output current: 5 A Power: 60 W

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PLC 100-12
  • PLC100-12