Mean Well PCD-40-350B

AC to DC LED Driver Enclosed Power Supply Single Output 70-108 Volts 0.35 Amps 37.8 Watts
$ 18.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well PCD-40-350B herunter.

IHS

Datasheet4 SeitenVor 4 Jahren

JRH Electronics

Electro Sonic

Component Distributors Inc.

TME

Bestandsverlauf

3-Monats-Trend:
+23.63%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid

Beschreibungen

Beschreibungen von Mean Well PCD-40-350B, die von den Distributoren bereitgestellt werden.

AC to DC LED Driver Enclosed Power Supply Single Output 70-108 Volts 0.35 Amps 37.8 Watts
Mean Well Pcd-40-350B LED Driver Constant Current 40W 0.35A 70-108V DC Dimmable
I/P 180~295Vac O/P +70~108V 350mA, LED Driver, 350mA Dimmable with TRIAC Dimmer
LED Power Supplies 37.8W 70-108V 350mA CC Dimmable LED PS
POWER SUPPLY;ENCLOSED, 40W CLASS 2 PFC AC DIMMINGIN 180-295VAC +70-108V350MA
LED DRVR Module 1-CH Phase/Triac IP30 108V 0.35A
LED Driver (CC) 40W 350mA Linear (70-108Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
NX I/O power feed unit, 5-24 V DC input, 8 terminals, 4A, screwless push-in connector, 12mm wide
Power Supply; LED; 37.8W; 70-108V; 350mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 37.8W ROHS COMPLIANT: YES
PFC Class 2 LED Driver 38W 350mA 70 ... 108V IP42
SPS Class2 40W 65-115V/350mA CC Dimmable
AC/DC LED Power Supply 37.8W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 70-108V 350MA

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV