Mean Well NPF-90-12

LED Driver (CC) 90W 7500mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 33.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well NPF-90-12 herunter.

IHS

Datasheet6 SeitenVor 4 Jahren

JRH Electronics

Electro Sonic

TME

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-12.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W

Beschreibungen

Beschreibungen von Mean Well NPF-90-12, die von den Distributoren bereitgestellt werden.

LED Driver (CC) 90W 7500mA Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
POWER SUPPLY, AC-DC,12V,7.5A,100-305V IN, ENCAPSULAED, LED DRIVER, PFC, NPF SERIES
Mean Well NPF-90-12 LED driver 90W 7.5A 12V IP67 overload protection
Power Supply; LED; 90W; 12V; 7.5A; 90-305VAC; 127-431VDC; IP67
12Vdc 7.5A 12Vdc LED Power Supply IP67, Class II, PFC 12V 7.5A
LED Power Supplies 90W 12V 7.5A CV+CC
AC to DC Switching LED Driver Power Supply Single Output 12 Volts 7.5 Amps 90 Watts with PFC Function
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
LED DRVR Module 1-CH IP67 12V 7.5A
100 - 277Vac, 90W, 7500mA, 7.2-12V, IP67 LED Driver
Interface Modules NX IO Serial RS-232C 1port
AC/DC LED Power Supply 90W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DVR CC/CV AC/DC 7.2-12V 7.5A
Rated Power W = 90 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 7.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-90 / Dimmable = No / Protection Rating = IP67 / MTBF h = 292800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 38 / Length mm = 171

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV