Mean Well NPF-60-24

LED Driver (CC) 60W 2500mA Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
$ 23.5
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well NPF-60-24 herunter.

IHS

Datasheet6 SeitenVor 4 Jahren

Jameco

Electro Sonic

Component Distributors Inc.

TME

Bestandsverlauf

3-Monats-Trend:
-14.04%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaDRB50-24-1
AC-DC Power Supplies, DIN rail mount, Output: 50.4W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
Thomas Research ProductsLED12W-24-C0350
LED DRIVER CC AC/DC 24V 350MA
Thomas Research ProductsLED25W-24-C1040-D
LED DRIVER CC AC/DC 8-24V 1.04A
Thomas Research ProductsLED30W-24-C1250-D
LED DRIVER CC AC/DC 18-24V 1.25A

Beschreibungen

Beschreibungen von Mean Well NPF-60-24, die von den Distributoren bereitgestellt werden.

LED Driver (CC) 60W 2500mA Linear (14.4-24Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
60 Watt 24 Volt 2.5 Amp Enclosed LED Driver Power Supply with PFC
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid
LED Power Supplies 60W 24V 2.5A CV + CC LED PS
Mean Well NPF-60-24 LED power supply plastic case low power use
Power Supply; LED; 60W; 24V; 2.5A; 90-305VAC; 127-431VDC; IP67
NPF-60-24 MEAN WELL LED AC-DC 60 Watt Class 2 24V/2.5A + More!
24Vdc Class 2 LED Power Supply IP67, Class II, PFC 24V 2.5A
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
LED DRVR Module 1-CH IP67 24V 2.5A
POWER SUPPLY, AC-DC, LED, 60W, 24V@2.5A, 90-305V IN
AC/DC LED Power Supply 60W Single 4-Pin
Controllers NX 4Pt A/D +-10 1/30k 10us DIF
LED DVR CC/CV ACDC 14.4-24V 2.5A
Rated Power W = 60 / Output Voltage DC Max. V = 24 / Output Voltage DC Min. V = 14.4 / Output Current A = 2.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-60 / Dimmable = No / Protection Rating = IP67 / MTBF h = 3082100 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV