Beschreibungen von Mean Well NDR-75-48, die von den Distributoren bereitgestellt werden.
AC to DC Switching DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
DIN Rail Power Supplies 76.8W 48V 1.6A EN55022 Class B
POWER SUPPLY, AC-DC, 48V,1.6A, 100-264V IN, ENCLOSED, DIN RAIL MOUNT, NDR SERIES
Mean Well NDR-75-48 rail PSU 48V DC 1.6A 75W DIN rail mount enclosed case
NDR-75-48 MEAN WELL AC-DC 48 Volt 1.6 Amp 77 Watt Power Supply +More!
TFT Displays & Accessories NB3Q HMI Protective Sheets (5 Sheets)
Power Supply; DIN; 76.8W; 48V; 1.6A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 7-Pin
DIN Rail Power Supply, 48V, 1.6A, 75W, Adjustable
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 76.8 W, 48 VDC, 1.6 A
48Vdc 1.6A DIN Rail Power Supply UL 508
Power Supply, Ac-Dc, 48V, 1.6A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:76.8W; Output Voltage - Output 1:48V; Output Current - Output 1:1.6A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-75-48