Beschreibungen von Mean Well NDR-480-48, die von den Distributoren bereitgestellt werden.
48 Volt 10 Amp 480 Watt Industrial DIN Rail Power Supply with PFC
Touch screen HMI 9 inch wide screen TFT LCD 24bit color 800x480 resolution frame color : Silver
NDR-480 Series 480 W Single Output 48 V PFC DIN Rail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid
POWER SUPPLY, AC-DC,48V,10A,100-264V IN, ENCLOSED, DIN RAIL, PFC,480W, NDR SERIES
Mean Well NDR-480-48 PSU 480W DIN rail 1 output DC OK LED indicator
Power Supply; DIN; 480W; 48V; 10A; 90-264VAC; 127-370VDC
Power supply, 48 to 55 VDC, 10 A, 480 W, NDR-480-48
Power Supply, Ac-Dc, 48V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:48V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well NDR-480-48
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 480 W, 48 VDC, 10 A
48Vdc 10A DIN Rail Power Supply UL 508