Mean Well MSP-450-48

AC to DC Power Supply Enclosed Medical Single Output 48 Volts 0.095 Amps 456 Watts
$ 147
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well MSP-450-48 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Jameco

Bestandsverlauf

3-Monats-Trend:
+2.34%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Mean WellHRPG-450-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 456 W, 48 VDC, 9.5 A
Mean WellRSP-500-48
AC to DC Switching Enclosed Power Supply Single Output with PFC Function 48V 10.5A 504W
Mean WellHRPG-300-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 336 W, 48 VDC, 7 A
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
TDK-LambdaZWS240PAF-36
Power Supply; 240 W; 85 to 265 VAC/120 to 370 VDC; 36 V; 4/2 A; 13.3 A (Max.)

Beschreibungen

Beschreibungen von Mean Well MSP-450-48, die von den Distributoren bereitgestellt werden.

AC to DC Power Supply Enclosed Medical Single Output 48 Volts 0.095 Amps 456 Watts
Power supply; module; medical; 456W; 48V; 9.5A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 456 W, 48 VDC, 9.5 A
AC/DC 450W 48V Single Output Medical Power, Enclosed w/ Fan with PFC
Switching Power Supplies 48V 9.5A 456W 85-264Vin Medical PS
AC-DC Power Factor Correction Module, 1 Output, 450W, Hybrid
POWER SUPPLY, AC-DC,48V,9.5A,100-264V IN, ENCLOSED, PNL MNT, MEDICAL, MSP-450 SERIES
456W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 9.5A 48V 218mm*105mm*41mm
Power Supply, Ac-Dc, 48V, 9.5A Rohs Compliant: Yes |Mean Well MSP-450-48
AC/DC Power Supply Single-OUT 48V 9.5A 456W Medical 17-Pin
48Vdc 9.5A Medical Power Supply
AC-DC Enclosed - Medical Series
POWER SUPPLY, AC-DC, 48V, 9.5A;
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 9.5 / Output Type = Adjustable / Rated Power W = 456 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 89.5 / MTBF h = 159400 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV