Mean Well MSP-1000-48

Power Supply; module; medical; 1008W; 48V; 21A; 90-264VAC; 127-370VDC
$ 203.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well MSP-1000-48 herunter.

IHS

Datasheet6 SeitenVor 2 Jahren

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
+3.74%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Mean Well MSP-1000-48, die von den Distributoren bereitgestellt werden.

Power Supply; module; medical; 1008W; 48V; 21A; 90-264VAC; 127-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 1.008 kW, 48 VDC, 21 A
MSP-1000 Series 1 kW Single Output 48 V Encapsulated Medical Power Supply
MSP-1000-48 MEAN WELL AC-DC 48 Volt 21 Amp 1008 Watt Power Supply +More!
Mean Well MSP-1000-48 SMPSU 56V DC 21A 1008W 1pc reliable power supply
AC/DC 1008W 48V Single Output Medical Power, Enclosed w/ Fan with PFC
POWER SUPPLY, AC-DC, MEDICAL ENCLOSED: 1000W, 48V@21A, 90-264V IN
Switching Power Supplies 1008W 48V 21A MEDICAL PS
AC/DC CONVERTER 48V 1008W / Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 48V 21A 1008W 19-Pin
CP2E series compact PLC - Standard Type; 18 DI, 12DO; PNP output; Power supply 24 VDC; 8 kStep Program memory
48Vdc 21A Medical Power Supply
1000W HIGH PERFORMANCE MEDICAL P
Power Supply, Ac-Dc, 48V, 21A; Power Supply Applications:Medical; No. Of Outputs:1Outputs; Output Power Max:1.008Kw; Output Voltage - Output 1:48V; Output Current - Output 1:21A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well MSP-1000-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 21 / Output Type = Adjustable / Rated Power kW = 1 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 94 / MTBF h = 850500 / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 63.5 / Warranty = 5 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV