Mean Well LRS-50-48

Power Supply; module; 52.8W; 48V; 1.1A; 85-264VAC; 120-373VDC
$ 10.62
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well LRS-50-48 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-33.71%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Mean WellLRS-50-24
Power Supply; module; 52.8W; 24V; 2.2A; 85-264VAC; 120-373VDC
Mean WellRS-50-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 52.8 W, 24 VDC, 2.2 A
Mean WellRS-50-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 52.8 W, 48 VDC, 1.1 A
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 16A 52.8W 10-Pin SIP Tray
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Murata Power SolutionsOKL-T/12-W5P-C
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 39.6 W, 600 mV, 3.63 V, 12 A, 2.4V, 5.5 V, Programmable

Beschreibungen

Beschreibungen von Mean Well LRS-50-48, die von den Distributoren bereitgestellt werden.

Power Supply; module; 52.8W; 48V; 1.1A; 85-264VAC; 120-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
LRS-50 Series 50 W Single Output 48 V Enclosed Switching Power Supply
POWER SUPPLY, AC-DC,48V,1.1A100-264V IN, ENCLOSED, COMMERCIAL,52.8W, LRS SERIES
LRS-50-48 MEAN WELL AC-DC 48 Volt 1.1 Amp 53 Watt Power Supply +More!
50W Single Output Power Supply, 48V, 1.1A, Enclosed
52.8W 48V 1.1A (1100mA) Single Output Switching Power Supply
Embedded Switch Mode Power Supply SMPS, 52.8W, 48V, 1.1A
AC/DC Power Supply Single-OUT 48V 1.1A 52.8W 5-Pin
Switching Power Supplies 52.8W 48V 1.1A Enclosed
48Vdc 1.1A, Power Supply, 48 Volts DC, 50 Watts
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 52.8 W, 48 VDC, 1.1 A
PLC, 24 VDC supply, 24 x 24 VDC inputs, 16 x PNP outputs 0.3 A, 8K steps program + 8K words data memory, RS-232C port
Power Supply, Ac-Dc, 48V, 1.1A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:52.8W; Output Voltage - Output 1:48V; Output Current - Output 1:1.1A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-50-48

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV