Mean Well LRS-50-36

LRS-50 Series 50 W Single Output 36 V Enclosed Switching Power Supply
$ 10.6
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well LRS-50-36 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-23.95%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

Mean WellLRS-50-24
Power Supply; module; 52.8W; 24V; 2.2A; 85-264VAC; 120-373VDC
Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Mean WellLRS-35-48
Power Supply; module; 38.4W; 48V; 0.8A; 85-264VAC; 120-373VDC
Murata Power SolutionsOKL-T/12-W5P-C
Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 39.6 W, 600 mV, 3.63 V, 12 A, 2.4V, 5.5 V, Programmable
Murata Power SolutionsOKX-T/10-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 50W 10-Pin SIP Module Tray
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD

Beschreibungen

Beschreibungen von Mean Well LRS-50-36, die von den Distributoren bereitgestellt werden.

LRS-50 Series 50 W Single Output 36 V Enclosed Switching Power Supply
Power Supply; module; 52.2W; 36V; 85-264VAC; 120-373VDC
POWER SUPPLY, AC-DC,36V,1.45A100-264V IN, ENCLOSED, COMMERCIAL,52.2W, LRS SERIES
LRS-50-36 MEAN WELL AC-DC 36 Volt 1.45 Amp 52 Watt Power Supply +More!
52.2W 36V 1.45A (1450mA) Single Output Switching Power Supply
Embedded Switch Mode Power Supply SMPS, 52.2W, 36V, 1.45A
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 36V 1.45A 52.2W 5-Pin
Switching Power Supplies 52.2W 36V 1.45A Enclosed
36Vdc 1.45A, Power Supply, 36 Volts DC, 50 Watts
AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 52.2 W, 36 VDC, 1.45 A
CP1 Series Micro Programmable Logic Controller CPU Module, application model, normal-type, built-in USB + RS-232C + 1 Option ports, 40 points: 24-inputs/16-PNP (transistor sourcing) outputs, 160 I/O max capacity, 120-240 VAC
Power Supply, Ac-Dc, 36V, 1.45A; Power Supply Applications:Ite & Household; No. Of Outputs:1Outputs; Output Power Max:52.2W; Output Voltage - Output 1:36V; Output Current - Output 1:1.45A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well LRS-50-36

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV