Beschreibungen von Mean Well LPP-100-24, die von den Distributoren bereitgestellt werden.
AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt PFC
POWER SUPPLY, AC-DC, SWITCHING, PFC, SINGLE OUTPUT, 24V@4.2, 100.8 W, LPP SERIES
AC-DC Power Factor Correction Module, 1 Output, 100.8W, Hybrid
Switching Power Supplies 100.8W 24V 4.2A With PFC Function
101W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 4.2A 24V 222mm*62mm*33.6mm
Power Supply, Ac-Dc, 24V, 4.2A Rohs Compliant: Yes |Mean Well LPP-100-24
Power Supply 24VDC, 4.2A, ***Non-Cancellable, Non-Returnable***
O/P +24V4.2A; General PCB; AC/DC; Open PCB; Open Frame
AC/DC 100W 24V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.8 W, 24 V, 4.2 A
24V 4.2A 24Vdc Power Supply PFC, Open Frame Type 24V 4.2A
Power supply; 100.8W; 24V; 4.2A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 11-Pin
Switched-Mode Power Supply 100.8W 24V 4.2A
POWER SUPPLY, AC-DC, 24V, 4.2A;
CPU with built-in EtherNet/IP port, 100K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, RS-232C serial port, USB programming port, 3 expansion racks max.